A22NL-BPM-TOA-G102-OB

Heilind Number:OMIA22NL-BPM-TOA-G102-OB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TOA-G102-OB
ECAD Model:
3D Model

Description:

A22NL-BPM-TOA-G102-OB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TOA-G102-OB
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Orange
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Orange
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPM-TOA-G102-OB

Detailed Description

Introducing the A22NL-BPM-TOA-G102-OB Push Button Switch, a versatile panel mount switch designed for reliable operation in a wide range of environments. With a durable screw termination method and IP66 rating, this switch is built to withstand harsh conditions with a maximum operating temperature of 55°C and a minimum of -25°C. Featuring SPST-NC and SPST-NO contact configurations, it offers flexibility in circuit connectivity. The round orange actuator, coupled with LED illumination in matching orange, ensures easy visibility and operation. With a switch function of OFF-MOM and ON-MOM, it provides precise control. Rated for 10A at 24VDC, this switch is suitable for various applications. Part of the A22NL series, it guarantees high quality and performance. Elevate your control panel with the A22NL-BPM-TOA-G102-OB Push Button Switch.