A22NL-BPM-TWA-G002-WE

Heilind Number:OMIA22NL-BPM-TWA-G002-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-G002-WE
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-G002-WE
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TWA-G002-WE

Detailed Description

The A22NL-BPM-TWA-G002-WE is a robust and reliable push button switch designed for panel mount installation. Featuring a sleek white plastic bezel, this switch is not only aesthetically pleasing but also highly functional, with an IP66 rating ensuring protection against dust and water ingress. Its SPST-NC contact configuration guarantees a secure connection, while the ON-MOM switch function offers convenient momentary operation. Illuminated by a bright white LED, this switch is easily visible even in low light conditions. With a current rating of 10A and a voltage rating of 24VDC, it is suitable for a wide range of applications. The A22NL series switch is built to withstand temperatures ranging from -25°C to 55°C, making it ideal for use in various environments. Trust in the quality and performance of the A22NL-BPM-TWA-G002-WE for your industrial and commercial projects.