A22NL-BPM-TWA-G100-WA

Heilind Number:OMIA22NL-BPM-TWA-G100-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-G100-WA
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-G100-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TWA-G100-WA

Detailed Description

The A22NL-BPM-TWA-G100-WA is a high-performance push button switch designed for critical applications. Featuring a panel mount design, this switch ensures secure installation on control panels. With a screw termination method, it guarantees reliable connectivity. Its durable construction can withstand temperatures ranging from -25°C to 55°C, meeting the demands of harsh environments. Rated IP66 for water and dust resistance, it offers reliable operation even in challenging conditions. The SPST-NO contact configuration and OFF-MOM switch function provide precise control. The round white cap with LED illumination allows for easy visibility, while the 24 VDC voltage rating and 10 A current rating make it suitable for a wide range of industrial and commercial applications. Perfect for use in machinery, automation systems, and control panels, the A22NLBPMTWAG100WA ensures reliable performance and longevity.