A22NL-BPM-TWA-G100-WC

Heilind Number:OMIA22NL-BPM-TWA-G100-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-G100-WC
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-G100-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPM-TWA-G100-WC

Detailed Description

Introducing the A22NL-BPM-TWA-G100-WC, a sleek and efficient push button switch designed for seamless panel mounting. With a durable plastic bezel in a crisp white finish, this switch not only enhances the aesthetics of any application but also offers reliable performance in various environments. Operating smoothly between temperatures as low as -25°C and as high as 55°C, it is suitable for a wide range of settings. Its IP66 rating ensures protection against dust and water, making it ideal for both indoor and outdoor use. The SPST-NO contact configuration and OFF-MOM switch function provide precise control, while the 24VDC voltage rating and 10A current rating offer ample power capacity. The round LED-illuminated push button, in a matching white color, adds a modern touch and facilitates easy operation. With its high-quality construction and functional design, the A22NLBPMTWAG100WC is a must-have in the realm of push button switches.