| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BPM-TWA-G101-WC |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-MOM |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Screw |
| Contact Configuration: | DPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BPM-TWA-G101-WC |
A22NL-BPM-TWA-G101-WC
| Heilind Number: | OMIA22NL-BPM-TWA-G101-WC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BPM-TWA-G101-WC |
| ECAD Model: |
Specifications
Detailed Description
The ASSM PRJ PLAS BZL WHTE 2 N A22NL Panel Mount Push Button Switch is a versatile and durable solution for control panel applications. With a temperature operating range from -25°C to 55°C and an IP66 rating, it ensures reliable performance in various environments. Featuring a DPST-NO contact configuration and a 10A current rating, it's suitable for high-power applications. The round white LED-illuminated push button with an OFF-MOM switch function provides intuitive operation and visual feedback. Designed for easy installation with a screw termination method, this switch is an essential component in industrial settings requiring efficient and ergonomic control mechanisms.

