| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BPM-TWA-G101-WE |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-MOM |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Screw |
| Contact Configuration: | DPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BPM-TWA-G101-WE |
A22NL-BPM-TWA-G101-WE
| Heilind Number: | OMIA22NL-BPM-TWA-G101-WE |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BPM-TWA-G101-WE |
| ECAD Model: |
Specifications
Detailed Description
The A22NL-BPM-TWA-G101-WE is a high-quality push button switch designed for efficient project installations. With a sleek white plastic bezel, this panel mount switch offers a clean and professional appearance. Featuring a DPST-NO contact configuration and screw termination method, it ensures reliable performance. The round LED-illuminated push button, rated for 24VDC, provides enhanced visibility in any environment. Operating between -25°C and 55°C and boasting an IP66 rating, it guarantees durability and functionality even in challenging conditions. Perfect for applications that require a momentary OFF-MOM switch function, this A22NL series push button is a versatile and essential component in the Switches product category.

