A22NL-BPM-TWA-G102-WA

Heilind Number:OMIA22NL-BPM-TWA-G102-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-G102-WA
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-G102-WA
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPM-TWA-G102-WA

Detailed Description

Introducing the A22NL-BPM-TWA-G102-WA, a durable and versatile push button switch designed for industrial applications. This panel mount switch features a sleek white bezel and offers both NO and NC contact configurations, providing flexibility in usage. With an IP66 rating, it ensures reliable performance even in harsh environments. The round actuator with white illumination not only enhances visibility but also adds a modern aesthetic. Operating at temperatures ranging from -25°C to 55°C, it is suitable for a wide range of settings. The switch functions in OFF-MOM and ON-MOM modes, catering to different operational needs. Rated for 10A at 24VDC, it delivers efficient power control. Trust in the A22NL series for quality and performance in your control panel setups.