A22NL-BPM-TWA-G102-WC

Heilind Number:OMIA22NL-BPM-TWA-G102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-G102-WC
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-G102-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TWA-G102-WC

Detailed Description

The ASSM PRJ PLAS BZL WHTE 1 NO/NC Push Button Switch, part of the A22NL series, offers versatile functionality in a panel mount design. With a screw termination method, it ensures secure installation. Operating within a wide temperature range from -25°C to 55°C and boasting an IP66 rating, it guarantees durability in various environments. Featuring SPST-NC and SPST-NO contact configurations, this switch allows for precise control. The round, white illuminated actuator, with OFF-MOM and ON-MOM switch functions, enhances visibility and usability. With a current rating of 10A and voltage rating of 24VDC, it is suitable for power control applications. The LED illumination in white ensures clear indication. Perfect for industrial settings, this push button switch is a reliable choice for demanding operations.