| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BPM-TWA-G202-WA |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-MOM |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Screw |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BPM-TWA-G202-WA |
A22NL-BPM-TWA-G202-WA
| Heilind Number: | OMIA22NL-BPM-TWA-G202-WA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BPM-TWA-G202-WA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL-BPM-TWA-G202-WA, a versatile and durable push button switch perfect for industrial applications. This panel mount switch features a sleek white plastic bezel and offers a DPST-NC contact configuration for reliable performance. With an IP66 rating, it guarantees protection against dust and water ingress, making it suitable for use in challenging environments. The round white LED illuminated actuator ensures easy visibility, while the ON-MOM switch function allows for momentary operation. Rated for 10A at 24VDC, this switch is designed to handle high current loads with ease. Whether for machinery control or equipment operation, the A22NL series sets the standard for quality and functionality.

