A22NL-BPM-TWA-G202-WC

Heilind Number:OMIA22NL-BPM-TWA-G202-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-G202-WC
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-G202-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPM-TWA-G202-WC

Detailed Description

Introducing the A22NL-BPM-TWA-G202-WC, a high-performance push button switch designed for demanding industrial applications. This rugged switch features a durable white plastic bezel with a sleek round actuator, perfect for panel mounting. With a DPST-NC contact configuration and a 10A current rating, it ensures reliable operation in critical systems. The bright white LED illumination not only enhances visibility but also adds a modern touch to any control panel. Rated for a wide temperature range from -25°C to 55°C and boasting an IP66 ingress protection rating, this switch is built to withstand harsh environments. Ideal for machinery, automation, and aerospace settings, the A22NL series guarantees dependable performance where it matters most. Upgrade your control systems with the A22NLBPMTWAG202WC push button switch.