A22NL-BPM-TWA-G202-WE

Heilind Number:OMIA22NL-BPM-TWA-G202-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-G202-WE
ECAD Model:
3D Model

Description:

ASSM PRJ PLAS BZL WHTE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-G202-WE
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TWA-G202-WE

Detailed Description

The A22NL-BPM-TWA-G202-WE is a durable and versatile push button switch designed for panel mount installations. Featuring a sleek white plastic bezel, this switch is not only aesthetically pleasing but also highly functional with a DPST-NC contact configuration and screw termination method. With an IP66 rating, it is suitable for use in a wide range of environments, from industrial settings to outdoor applications. The round LED illuminated push button allows for easy operation even in low light conditions, with a voltage rating of 24 VDC. Offering a current rating of 10 A, it ensures reliable performance. Perfect for projects requiring a high-quality push button switch, the A22NL series delivers exceptional functionality and durability.