A22NL-BPM-TWA-P100-WC

Heilind Number:OMIA22NL-BPM-TWA-P100-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-P100-WC
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, WHTE, 1NO A22NLBPMTWAP100WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-P100-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-BPM-TWA-P100-WC

Detailed Description

Introducing the A22NLBPMTWAP100WC, a high-performance Push Button Switch designed for seamless integration into panel-mounted systems. This switch features a durable plastic bezel in a sleek white finish, offering both aesthetic appeal and robust functionality. With a single pole, single throw normally open contact configuration, it ensures reliable operation in demanding industrial environments. The round actuator shape and crisp white LED illumination not only enhance visibility but also add a modern touch to any control panel. Rated for a maximum operating temperature of 55°C and a minimum of -25°C, this switch is built to withstand extreme conditions. Perfect for applications requiring a momentary OFF function, it boasts a current rating of 10A at 24VDC. With an IP66 rating, it guarantees protection against dust and water ingress, making it suitable for use in outdoor settings. Trust the A22NLBPMTWAP100WC for dependable performance in your control systems.