A22NL-BPM-TWA-P101-WE

Heilind Number:OMIA22NL-BPM-TWA-P101-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-P101-WE
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, WHTE, 2NO A22NLBPMTWAP101WE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-P101-WE
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TWA-P101-WE

Detailed Description

The A22NLBPMTWAP101WE is a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable plastic bezel in a sleek white finish, this panel mount switch is IP66 rated, ensuring protection against dust and water ingress. With a DPST-NO contact configuration and a current rating of 10A at 24VDC, it offers robust switching capabilities. The round, illuminated push button actuator in a vivid white LED color provides enhanced visibility, making it ideal for use in low-light settings. Operating smoothly at temperatures ranging from -25°C to 55°C, this switch is suitable for a wide range of applications. Whether used in industrial machinery or control panels, the A22NLBPMTWAP101WE guarantees long-lasting performance and easy installation with its push-in termination method. Upgrade your systems with this premium push button switch from the A22NL series.