| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BPM-TWA-P102-WA |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | SPST-NC, SPST-NO |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | White |
| Switch Function: | OFF-MOM, ON-MOM |
| Current Rating: | 10 A |
| Illumination Color: | White |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-BPM-TWA-P102-WA |
A22NL-BPM-TWA-P102-WA
| Heilind Number: | OMIA22NL-BPM-TWA-P102-WA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BPM-TWA-P102-WA |
| ECAD Model: |
Specifications
Detailed Description
The PSHINPRJ PLAS BZL WHTE 1 NO/NC A22NLBPMTWAP102WA is a high-performance push button switch designed for reliable operation in industrial settings. With a sturdy panel mount design and IP66 rating, it ensures durability in harsh environments. The switch features SPST-NC and SPST-NO contact configurations, offering versatility in circuit control. Its round push button actuator, illuminated with a bright white LED, allows for easy operation and visibility. The switch functions in OFF-MOM and ON-MOM modes, providing tactile feedback. Rated for 10A at 24VDC, it is suitable for a wide range of applications. Perfect for use in machinery, control panels, and more, the A22NLBPMTWAP102WA guarantees long-lasting performance and safety compliance.

