A22NL-BPM-TWA-P102-WC

Heilind Number:OMIA22NL-BPM-TWA-P102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-P102-WC
ECAD Model:
3D Model

Description:

PSHINPRJ PLAS BZL WHTE 1 NO/NC A22NLBPMTWAP102WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-P102-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TWA-P102-WC

Detailed Description

Illuminate your control panel with the A22NLBPMTWAP102WC Push Button Switch. This sleek white switch features a durable plastic bezel and offers both momentary and maintained contact configurations for versatile functionality. With an IP66 rating, it ensures reliable performance even in harsh environments. The LED illumination in white enhances visibility, while the round push button design allows for easy operation. Operating at temperatures ranging from -25°C to 55°C, this switch is suitable for a variety of applications. Whether you need to signal OFF-MOM or ON-MOM functions, the A22NLBPMTWAP102WC is the perfect choice. Trust in its 10A current rating and 24VDC voltage rating for efficient and safe operation. Upgrade your control setup with this high-quality push button switch.