A22NL-BPM-TWA-P102-WE

Heilind Number:OMIA22NL-BPM-TWA-P102-WE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-P102-WE
ECAD Model:
3D Model

Description:

PSHINPRJ PLAS BZL WHTE 1 NO/NC A22NLBPMTWAP102WE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-P102-WE
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TWA-P102-WE

Detailed Description

Introducing the PSHINPRJ PLAS BZL WHTE 1 NO/NC A22NLBPMTWAP102WE, a high-performance push button switch designed for demanding industrial applications. With a durable panel mount construction and an IP66 rating, this switch is built to withstand harsh environments. Featuring a push-in termination method and a wide operating temperature range from -25°C to 55°C, it ensures reliable operation in any conditions. The SPST-NC and SPST-NO contact configuration offers versatile functionality, while the round white LED illumination provides clear visibility. Perfect for machinery control panels, this switch has a current rating of 10A and a voltage rating of 24VDC, making it suitable for a variety of power applications. Trust in the A22NL series for dependable performance in critical operations.