A22NL-BPM-TWA-P202-WA

Heilind Number:OMIA22NL-BPM-TWA-P202-WA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-P202-WA
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, WHTE, 2NC A22NLBPMTWAP202WA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-P202-WA
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TWA-P202-WA

Detailed Description

The A22NLBPMTWAP202WA Push Button Switch combines precision engineering with user-friendly design, making it an essential component for control panel applications. Featuring a durable plastic bezel in a sleek white finish, this switch offers a visually appealing and ergonomic interface. With a DPST-NC contact configuration and ON-MOM switch function, it provides reliable performance in demanding environments. The LED illumination in crisp white enhances visibility, while the IP66 rating ensures protection against dust and water ingress. Suitable for panel mounting, it is easy to install and operate. With a current rating of 10A and voltage rating of 24VDC, it is ideal for various industrial and commercial settings. Trust the A22NLBPMTWAP202WA for seamless control and efficiency in your systems.