A22NL-BPM-TWA-P202-WC

Heilind Number:OMIA22NL-BPM-TWA-P202-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BPM-TWA-P202-WC
ECAD Model:
3D Model

Description:

PSHIN PRJ, PLAS BZL, WHTE, 2NC A22NLBPMTWAP202WC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BPM-TWA-P202-WC
Series:A22NL
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BPM-TWA-P202-WC

Detailed Description

Introducing the PSHIN PRJ, a sleek and efficient push button switch designed for panel mount installation. With a durable plastic bezel in a pristine white finish, this switch belongs to the A22NL series and features a DPST-NC contact configuration, ensuring reliable performance. Its push-in termination method allows for easy installation, while the IP66 rating guarantees protection against dust and water ingress. The switch is illuminated with a bright white LED, perfect for visibility in any environment. Operating temperatures ranging from -25°C to 55°C make it suitable for a variety of applications. With a current rating of 10A and voltage rating of 24VDC, the PSHIN PRJ is ideal for industrial and commercial use. Upgrade your control panel with this high-quality, ON-MOM switch that combines functionality with style.