A22NL-MNA-TAA-P202-AD

Heilind Number:OMIA22NL-MNA-TAA-P202-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MNA-TAA-P202-AD
ECAD Model:
3D Model

Description:

PSHIN FLT, BM BZL, BLUE, 2 NO A22NLMNATAAP202AD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MNA-TAA-P202-AD
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MNA-TAA-P202-AD

Detailed Description

Introducing the PSHIN FLT, BM BZL, BLUE, 2 NO A22NLMNATAAP202AD Push Button Switch. This sleek and durable switch, part of the A22NL series, is designed for convenient panel mounting. Featuring a Push-In termination method, installation is quick and hassle-free. With an IP66 rating, it ensures reliable performance even in challenging environments. The vivid blue illumination not only adds a stylish touch but also enhances visibility. The DPST-NC contact configuration offers versatile functionality, while the ON-OFF switch function provides easy operation. Rated for 10A at 24VDC, it can handle demanding loads with ease. Perfect for applications requiring a high-quality, illuminated push button switch, the A22NLMNATAAP202AD is the ideal choice.