| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MNA-TGA-G002-GC |
| Series: | A22NL |
| Cap Color: | Green |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | Green |
| Termination Method: | Screw |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MNA-TGA-G002-GC |
A22NL-MNA-TGA-G002-GC
| Heilind Number: | OMIA22NL-MNA-TGA-G002-GC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MNA-TGA-G002-GC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL Series Panel Mount Push Button Switch, featuring a robust design with an IP66 rating for reliable operation in industrial environments. This switch, with a screw termination method, is built to endure extreme temperatures ranging from -25°C to 55°C. Its SPST-NC contact configuration and ON-OFF switch function make it ideal for controlling circuits with precision. The round green cap and LED illumination in the same color not only enhance visibility but also add a touch of modernity. With a high current rating of 10A and a voltage rating of 24VDC, this switch ensures efficient performance. Suitable for various applications, the A22NL is a dependable choice for demanding tasks.

