A22NL-MNM-TGA-G202-GC

Heilind Number:OMIA22NL-MNM-TGA-G202-GC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MNM-TGA-G202-GC
ECAD Model:
3D Model

Description:

ASSM FLT BM BZL GREEN 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MNM-TGA-G202-GC
Series:A22NL
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MNM-TGA-G202-GC

Detailed Description

The ASSM FLT BM BZL GREEN 2NC Push Button Switch, part of the A22NL series, delivers reliable performance in industrial settings. Designed for panel mounting with a screw termination method, this switch ensures secure installation. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The switch features a DPST-NC contact configuration and operates on a voltage rating of 24VDC with a current rating of 10A, ideal for controlling power circuits. Its round green actuator and illuminated design make it easily visible, even in low-light conditions. The ON-MOM switch function provides momentary activation, enhancing user control. Whether for machinery or control panels, this switch is a dependable choice for applications that require durable and efficient operation.