A22NL-MNM-TRA-G102-RC

Heilind Number:OMIA22NL-MNM-TRA-G102-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MNM-TRA-G102-RC
ECAD Model:
3D Model

Description:

ASSM FLT BM BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MNM-TRA-G102-RC
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MNM-TRA-G102-RC

Detailed Description

Introducing the A22NL-MNM-TRA-G102-RC, a rugged and reliable push button switch designed for industrial applications. This panel mount switch features a durable screw termination method and is built to withstand temperatures ranging from -25°C to 55°C, making it suitable for harsh environments. With an IP66 rating, it offers protection against dust and water ingress. The SPST-NC and SPST-NO contact configuration ensures versatile functionality, while the round red illuminated actuator allows for easy visibility in low-light conditions. The OFF-MOM and ON-MOM switch function provides tactile feedback for precise control. With a current rating of 10A and a voltage rating of 24VDC, this switch is suitable for a wide range of electrical systems. Trust in the A22NL series for high-quality performance in demanding settings.