A22NL-MNM-TWA-G102-WC

Heilind Number:OMIA22NL-MNM-TWA-G102-WC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MNM-TWA-G102-WC
ECAD Model:
3D Model

Description:

ASSM FLT BM BZL WHITE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MNM-TWA-G102-WC
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MNM-TWA-G102-WC

Detailed Description

Introducing the A22NL-MNM-TWA-G102-WC, a versatile Panel Mount Push Button Switch designed for reliable performance in industrial settings. This switch, part of the A22NL series, features a robust construction and screw termination method, ensuring secure installation. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for use in challenging environments. The SPST-NC and SPST-NO contact configuration allows for flexible connectivity options. The Round White illuminated actuator provides clear visibility, while the OFF-MOM and ON-MOM switch function offers precise control. With a current rating of 10A and voltage rating of 24VDC, this switch is ideal for a range of applications. Trust the A22NLMNMTWAG102WC for dependable operation in your projects.