A22NL-MPA-TAA-G100-AD

Heilind Number:OMIA22NL-MPA-TAA-G100-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TAA-G100-AD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL BLUE 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TAA-G100-AD
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TAA-G100-AD

Detailed Description

Introducing the A22NL-MPA-TAA-G100-AD, a rugged and reliable push button switch designed for industrial applications. This panel mount switch features a durable blue bezel and a single normally open contact configuration, making it ideal for controlling machinery and equipment. With an IP66 rating, it can withstand harsh environments with ease. The round blue actuator is easy to locate and operate, even in low light conditions, thanks to the built-in LED illumination. Operating at temperatures ranging from -25°C to 55°C, this switch is suitable for use in a variety of settings. With a current rating of 10A and a voltage rating of 24VDC, it provides robust performance. Whether you need to power on/off systems or activate functions, the A22NL series switch is up to the task. Upgrade your control panel with this high-quality component.