A22NL-MPA-TAA-G202-AD

Heilind Number:OMIA22NL-MPA-TAA-G202-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TAA-G202-AD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL BLUE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TAA-G202-AD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:Blue
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TAA-G202-AD

Detailed Description

Introducing the A22NL series Push Button Switch, featuring a rugged Panel Mount design for seamless integration. This switch, with a termination method of Screw, ensures secure connectivity in industrial settings. Operating efficiently in temperatures ranging from -25 °C to 55 °C, it is built to withstand harsh environments. With an IP66 rating, it guarantees protection against dust and water ingress. The DPST-NC contact configuration and ON-OFF switch function offer versatile control options. The round actuator, illuminated in striking Blue LED, provides clear visibility in low-light conditions. Rated for 10A at 24VDC, it delivers reliable performance. Perfect for applications requiring robust and dependable switching capabilities, the A22NLMPATAAG202AD is a top choice in the field of Push Button Switches.