A22NL-MPA-TAA-G202-AE

Heilind Number:OMIA22NL-MPA-TAA-G202-AE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TAA-G202-AE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL BLUE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TAA-G202-AE
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TAA-G202-AE

Detailed Description

The ASSM PRJ BM BZL BLUE 2NC ( A22NL-MPA-TAA-G202-AE) from the A22NL series is a high-performance push button switch designed for panel mount installation. Featuring a durable construction and an IP66 rating, it ensures reliable operation even in harsh environments. The switch, with a DPST-NC contact configuration and an actuator shape of a round push button, offers a dependable ON-OFF function with a current rating of 10 A and a voltage rating of 24 VDC. Its blue LED illumination not only enhances visibility but also adds a touch of aesthetics. With a wide operating temperature range from -25 °C to 55 °C, this switch is suitable for various industrial applications. Upgrade your control systems with the A22NL series push button switch for efficient and long-lasting performance.