A22NL-MPA-TAA-P101-AD

Heilind Number:OMIA22NL-MPA-TAA-P101-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TAA-P101-AD
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, BLUE, 2 NO A22NLMPATAAP101AD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TAA-P101-AD
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TAA-P101-AD

Detailed Description

Introducing the A22NLMPATAAP101AD, a high-performance push button switch designed for precision control in industrial applications. Featuring a rugged panel mount construction, this switch is built to withstand harsh environments with an IP66 rating for dust and water resistance. The DPST-NO contact configuration ensures reliable operation, while the push-in termination method allows for easy installation. With a bright blue LED illumination, this switch provides clear visibility even in low-light conditions. The OFF-ON switch function offers straightforward operation, making it ideal for a wide range of machinery and equipment. Rated for 10A at 24VDC, it guarantees efficient power management. Upgrade your control system with the A22NLMPATAAP101AD for seamless performance.