A22NL-MPA-TGA-G101-GD

Heilind Number:OMIA22NL-MPA-TGA-G101-GD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TGA-G101-GD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL GREN 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TGA-G101-GD
Series:A22NL
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TGA-G101-GD

Detailed Description

The A22NL-MPA-TGA-G101-GD is a rugged and reliable push button switch designed for industrial applications. With a green illuminated round actuator and a durable metal bezel, this switch stands out both visually and in terms of durability. Featuring a DPST-NO contact configuration and a 10A current rating, it ensures efficient and safe operation. Its panel mount design with screw termination method guarantees secure installation. Rated for temperatures ranging from -25°C to 55°C and boasting an IP66 ingress protection rating, it can withstand harsh environments with ease. The green LED illumination not only enhances visibility but also adds a touch of modernity. Perfect for machinery control panels, this switch is a dependable choice for demanding industrial settings.