A22NL-MPA-TGA-G101-GE

Heilind Number:OMIA22NL-MPA-TGA-G101-GE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TGA-G101-GE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL GREN 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TGA-G101-GE
Series:A22NL
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Contact Configuration:DPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TGA-G101-GE

Detailed Description

The ASSM PRJ BM BZL GREN 2 NO is a robust and versatile push button switch designed for panel mounting applications. With a durable screw termination method, this switch ensures secure installation and reliable performance even in challenging environments. Featuring a round green illuminated actuator, it offers clear visibility and user-friendly operation. The DPST-NO contact configuration allows for precise control, making it ideal for various industrial settings. With a current rating of 10A and voltage rating of 24VDC, it can handle demanding tasks with ease. Its IP66 rating guarantees protection against dust and water ingress, while its wide operating temperature range of -25°C to 55°C ensures suitability for diverse conditions. Perfect for applications that require a dependable and illuminated switch, the A22NL series stands out in terms of quality and functionality.