A22NL-MPA-TGA-G102-GD

Heilind Number:OMIA22NL-MPA-TGA-G102-GD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TGA-G102-GD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL GREN 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TGA-G102-GD
Series:A22NL
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TGA-G102-GD

Detailed Description

Introducing the A22NL Series ASSM PRJ BM BZL GREN 1 NO/NC Push Button Switch. Designed for reliable performance in industrial settings, this panel mount switch features a durable construction with a maximum operating temperature of 55°C and an IP66 rating for protection against dust and water ingress. The SPST-NC and SPST-NO contact configuration offers versatile functionality, while the green LED illumination ensures visibility in low-light environments. With a current rating of 10A and a voltage rating of 24VDC, this switch is suitable for a wide range of applications. The round actuator shape and OFF-ON/ON-OFF switch function provide ease of use, making it an essential component for control panels. Upgrade your equipment with the A22NLMPATGAG102GD Push Button Switch.