A22NL-MPA-TGA-G202-GD

Heilind Number:OMIA22NL-MPA-TGA-G202-GD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TGA-G202-GD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL GREN 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TGA-G202-GD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:Green
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TGA-G202-GD

Detailed Description

Introducing the A22NL Series Panel Mount Push Button Switch, designed for high-performance applications. This robust switch features a durable metal bezel in a sleek green finish, housing two Normally Closed contact points for secure circuit control. Operating smoothly in temperatures ranging from -25°C to 55°C and boasting an IP66 rating, it ensures reliable functionality even in challenging environments. The DPST-NC configuration with an ON-OFF switch function guarantees precise operation, while the round LED-illuminated actuator enhances visibility. With a current rating of 10A and a voltage rating of 24VDC, this switch is ideal for various industrial settings. Upgrade to the A22NL for dependable performance and effortless control.