A22NL-MPA-TGA-G202-GE

Heilind Number:OMIA22NL-MPA-TGA-G202-GE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TGA-G202-GE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL GREN 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TGA-G202-GE
Series:A22NL
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TGA-G202-GE

Detailed Description

Introducing the A22NL series ASSM PRJ BM BZL GREN 2NC Panel Mount Push Button Switch. Designed for reliable performance in demanding environments, this switch features a robust screw termination method and a durable construction that can withstand temperatures ranging from -25°C to 55°C. With an IP66 rating, it offers excellent protection against dust and water ingress, making it suitable for industrial applications. The DPST-NC contact configuration ensures secure power control, while the round green illuminated actuator allows for easy visibility and operation. Rated for 10A at 24VDC, it is suitable for a wide range of electrical systems. Perfect for machinery, control panels, and more, this switch combines quality craftsmanship with functional design. Elevate your control setup with the A22NLMPATGAG202GE.