| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TGA-P002-GD |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Switch Function: | ON-OFF |
| Current Rating: | 10 A |
| Illumination Color: | Green |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPA-TGA-P002-GD |
A22NL-MPA-TGA-P002-GD
| Heilind Number: | OMIA22NL-MPA-TGA-P002-GD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TGA-P002-GD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHIN PRJ, BM BZL, GREN, 1 NC A22NLMPATGAP002GD. This sleek push button switch, part of the A22NL series, is designed for panel mount installation with a convenient push-in termination method. Featuring a durable construction, it operates flawlessly in temperatures ranging from -25°C to 55°C and boasts an IP66 rating for reliable performance in various environments. The SPST-NC contact configuration ensures precise ON-OFF functionality, while the round green actuator and LED illumination provide clear visual feedback. With a 10A current rating and 24VDC voltage rating, this switch is suitable for a wide range of applications. Trust in the A22NLMPATGAP002GD for quality and efficiency in your control systems.

