A22NL-MPA-TGA-P100-GD

Heilind Number:OMIA22NL-MPA-TGA-P100-GD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TGA-P100-GD
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, GREN, 1 NO A22NLMPATGAP100GD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TGA-P100-GD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:Green
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TGA-P100-GD

Detailed Description

The A22NLMPATGAP100GD Push Button Switch combines durable construction with efficient functionality, making it an essential component in industrial settings. Designed for panel mounting with a push-in termination method, this switch ensures easy installation and reliable performance. With an IP66 rating, it offers protection against dust and water ingress, ideal for use in harsh environments. The SPST-NO contact configuration guarantees a single-pole, normally open operation. Featuring a round green actuator with LED illumination, it provides clear visual feedback. The OFF-ON switch function, along with a current rating of 10A and voltage rating of 24VDC, allows for versatile applications. Whether used in machinery control or automation systems, the A22NLMPATGAP100GD excels in delivering efficient and precise operation.