A22NL-MPA-TGA-P101-GE

Heilind Number:OMIA22NL-MPA-TGA-P101-GE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TGA-P101-GE
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, GREN, 2 NO A22NLMPATGAP101GE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TGA-P101-GE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:Green
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TGA-P101-GE

Detailed Description

Introducing the A22NLMPATGAP101GE Push Button Switch, a high-performance panel mount switch designed for reliable operation in industrial settings. Featuring a durable metal bezel in a sleek green finish, this switch is not only aesthetically pleasing but also built to withstand harsh environments with its IP66 rating. The DPST-NO contact configuration ensures efficient circuit control, while the push-in termination method simplifies installation. With a wide operating temperature range from -25°C to 55°C, this switch is suitable for use in diverse applications. The round LED-illuminated actuator in vibrant green provides visual feedback, making it ideal for applications where status indication is crucial. Rated for 10A at 24VDC, it offers robust performance for power control tasks. Perfect for use in machinery, control panels, and more, the A22NLMPATGAP101GE is a dependable choice for industrial switching needs.