A22NL-MPA-TGA-P102-GE

Heilind Number:OMIA22NL-MPA-TGA-P102-GE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TGA-P102-GE
ECAD Model:
3D Model

Description:

PSHINPRJ BM BZL GREN 1 NO/NC A22NLMPATGAP102GE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TGA-P102-GE
Series:A22NL
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Green
Termination Method:Push-In
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TGA-P102-GE

Detailed Description

Introducing the PSHINPRJ BM BZL GREN 1 NO/NC A22NLMPATGAP102GE Push Button Switch. This high-performance panel mount switch is designed for seamless integration into control panels, offering reliable operation in industrial environments. Featuring a durable construction and an IP66 rating, it can withstand harsh conditions with ease. The SPST-NC and SPST-NO contact configuration ensures versatile functionality, while the green LED illumination provides clear visual feedback. With a 10A current rating and a 24VDC voltage rating, this switch is suitable for a wide range of applications. The round actuator and OFF-ON/ON-OFF switch function make it user-friendly, perfect for control and automation systems. Upgrade your setup with the A22NLMPATGAP102GE Push Button Switch.