| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TGA-P202-GD |
| Series: | A22NL |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPST-NC |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Switch Function: | ON-OFF |
| Current Rating: | 10 A |
| Illumination Color: | Green |
| Voltage Rating: | 24 VDC |
| Illumination Type: | LED |
| SKU: | OMIA22NL-MPA-TGA-P202-GD |
A22NL-MPA-TGA-P202-GD
| Heilind Number: | OMIA22NL-MPA-TGA-P202-GD |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TGA-P202-GD |
| ECAD Model: |
Specifications
Detailed Description
The PSHIN PRJ Push Button Switch in BM BZL GREN offers reliable control in industrial settings. Featuring a DPST-NC contact configuration and a durable round actuator, this switch ensures precise ON-OFF functionality. With a maximum operating temperature of 55°C and an IP66 rating, it's suitable for harsh environments. The green LED illumination provides visual feedback, while the 24VDC voltage rating and 10A current rating guarantee efficient performance. Perfect for panel mounting, it's part of the A22NL series and is designed for push-in termination. Upgrade your control system with the high-quality A22NLMPATGAP202GD.

