A22NL-MPA-TGA-P202-GE

Heilind Number:OMIA22NL-MPA-TGA-P202-GE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TGA-P202-GE
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, GREN, 2NC A22NLMPATGAP202GE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TGA-P202-GE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:Green
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TGA-P202-GE

Detailed Description

Introducing the PSHIN PRJ Push Button Switch, a versatile and reliable control solution for various applications. Featuring a durable BM BZL construction with a vibrant GREN cap color, this switch is not only visually appealing but also built to last. The A22NL series design ensures easy Panel Mount installation, while the Push-In termination method simplifies wiring. With a wide operating temperature range from -25°C to 55°C and an IP66 rating, it's suitable for use in diverse environments. The DPST-NC contact configuration allows for precise ON-OFF control, with a 10A current rating and 24VDC voltage rating. The round Push Button actuator with green LED illumination provides clear visual feedback, enhancing user experience. Perfect for industrial, commercial, and residential settings, the PSHIN PRJ switch is a must-have component in any control panel.