A22NL-MPA-TRA-G002-RB

Heilind Number:OMIA22NL-MPA-TRA-G002-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-G002-RB
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-G002-RB
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-G002-RB

Detailed Description

The A22NL-MPA-TRA-G002-RB is a robust and reliable push button switch designed for industrial applications. With a durable panel mount construction and screw termination method, this switch ensures secure installation and longevity in operation. Featuring a bright red LED illumination, it offers enhanced visibility even in low-light environments. The SPST-NC contact configuration and ON-OFF switch function provide precise control, while the 24 VDC voltage rating and 10 A current rating make it suitable for a wide range of power requirements. Operating smoothly in temperatures ranging from -25°C to 55°C and boasting an IP66 rating for dust and water resistance, this switch is built to withstand harsh conditions with ease. Perfect for use in machinery, control panels, and other industrial settings, the A22NL series sets a new standard for performance and durability in push button switches.