| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-MPA-TRA-G100-RC |
| Series: | A22NL |
| Cap Color: | Red |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | OFF-ON |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Termination Method: | Screw |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-MPA-TRA-G100-RC |
A22NL-MPA-TRA-G100-RC
| Heilind Number: | OMIA22NL-MPA-TRA-G100-RC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-MPA-TRA-G100-RC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL-MPA-TRA-G100-RC, an essential component for your industrial projects. This panel mount push button switch, part of the A22NL series, features a durable construction with a red illuminated actuator for easy visibility. With a screw termination method and IP66 rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration and OFF-ON switch function make it ideal for controlling circuits. Operating between -25°C to 55°C, it offers versatility in various applications. Rated for 10A at 24VDC, it provides efficient power distribution. Upgrade your systems with this high-quality switch designed for durability and functionality.

