A22NL-MPA-TRA-G100-RD

Heilind Number:OMIA22NL-MPA-TRA-G100-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-G100-RD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-G100-RD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TRA-G100-RD

Detailed Description

The ASSM PRJ BM BZL RED 1 NO Push Button Switch, part of the A22NL series, is a high-quality panel mount switch designed for reliable performance in industrial settings. Featuring a screw termination method, it ensures secure installation. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for outdoor use. The round red cap with LED illumination not only enhances visibility but also adds a sleek aesthetic to any control panel. The SPST-NO contact configuration and OFF-ON switch function provide simple and efficient operation. Rated for 10A at 24VDC, this switch is perfect for controlling various electrical devices. Whether in machinery or control systems, the A22NLMPATRAG100RD is a durable and functional choice for your push button switch needs.