A22NL-MPA-TRA-G100-RE

Heilind Number:OMIA22NL-MPA-TRA-G100-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-G100-RE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-G100-RE
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-G100-RE

Detailed Description

Introducing the A22NL-MPA-TRA-G100-RE, a versatile panel mount push button switch essential for industrial applications. This meticulously designed switch features a durable aluminum bezel with a vibrant red cap, ensuring visibility and easy operation. With a single-pole, single-throw normally open contact configuration, it guarantees reliable performance in controlling circuit connections. The actuator's round shape and OFF-ON switch function provide intuitive usage. Rated for a maximum operating temperature of 55°C and a minimum of -25°C, it excels in diverse environments. Achieving an IP66 rating, this switch offers excellent protection against dust and water ingress. The integrated LED illumination in striking red enhances visual indication, with a voltage rating of 24VDC and a current rating of 10A. This A22NL series switch, part of our comprehensive range of push button switches, is engineered for precision and durability, making it a preferred choice for demanding industrial settings.