A22NL-MPA-TRA-G101-RA

Heilind Number:OMIA22NL-MPA-TRA-G101-RA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-G101-RA
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-G101-RA
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TRA-G101-RA

Detailed Description

Introducing the A22NL-MPA-TRA-G101-RA, a high-performance push button switch designed for demanding industrial applications. This rugged panel mount switch features a durable red aluminum bezel, ensuring reliable operation even in harsh environments. With a double-pole single-throw normally open contact configuration, it offers secure switching functionality. The round actuator, illuminated by a bright red LED, provides easy visibility and user-friendly operation. Rated for 10A at 24VDC, this switch is suitable for controlling various electrical circuits. Its IP66 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. Trust in the A22NL series for dependable performance in critical operations.