A22NL-MPA-TRA-G101-RB

Heilind Number:OMIA22NL-MPA-TRA-G101-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-G101-RB
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-G101-RB
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TRA-G101-RB

Detailed Description

The A22NL-MPA-TRA-G101-RB is a high-performance push button switch designed for demanding industrial applications. Featuring a durable aluminum bezel in a striking red color, this switch is not only visually appealing but also built to withstand harsh environments with an IP66 rating. With a DPST-NO contact configuration, it ensures reliable operation every time. The round push button actuator provides a comfortable and ergonomic interface for users. Illuminated with a bright red LED, it offers clear feedback and visibility even in low-light conditions. Rated for 10A at 24VDC, it can handle heavy-duty loads with ease. Perfect for panel mounting with a screw termination method, this switch is essential for control and automation systems that require precision and durability. Upgrade your setup with the A22NL series and experience exceptional performance.