A22NL-MPA-TRA-G101-RD

Heilind Number:OMIA22NL-MPA-TRA-G101-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-G101-RD
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-G101-RD
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TRA-G101-RD

Detailed Description

The ASSM PRJ BM BZL RED 2 NO A22NL Panel Mount Push Button Switch is a rugged and reliable control solution suitable for a variety of industrial applications. With a durable screw termination method and IP66 rating for protection against dust and water ingress, this switch is built to withstand harsh environments. The DPST-NO contact configuration ensures reliable operation, while the round red actuator and LED illumination provide clear indication of switch status. Operating temperature range from -25°C to 55°C allows for use in diverse settings. Rated for 10A at 24VDC, it offers ample power handling capability. Ideal for machinery, automation systems, and more, the A22NLMPATRAG101RD is a high-quality component that guarantees dependable performance.