A22NL-MPA-TRA-G102-RA

Heilind Number:OMIA22NL-MPA-TRA-G102-RA
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-G102-RA
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-G102-RA
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-G102-RA

Detailed Description

The ASSM PRJ BM BZL RED 1 NO/NC ( A22NL-MPA-TRA-G102-RA) from the A22NL series is a high-quality push button switch designed for panel mount installation. Featuring a durable construction and a screw termination method, this switch ensures reliable performance in a wide range of applications. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The switch boasts SPST-NC and SPST-NO contact configurations, allowing for versatile functionality. Its round red cap and LED illumination provide clear visibility, while the OFF-ON and ON-OFF switch functions offer easy operation. With a current rating of 10A and a voltage rating of 24VDC, this switch is capable of handling demanding loads. Perfect for industrial and commercial settings, it is a must-have component for any control panel or machinery.