A22NL-MPA-TRA-G102-RB

Heilind Number:OMIA22NL-MPA-TRA-G102-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-G102-RB
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-G102-RB
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TRA-G102-RB

Detailed Description

Introducing the A22NL series Panel Mount Push Button Switch with an eye-catching Red illuminated actuator for clear visibility. This versatile switch features a robust construction, suitable for industrial environments, with a durable metal bezel ensuring longevity. The contact configuration offers both SPST-NC and SPST-NO options, catering to various circuit requirements. With a current rating of 10A and a voltage rating of 24VDC, it provides reliable performance. The screw termination method facilitates easy installation, while its IP66 rating guarantees protection against dust and water ingress. Ideal for machinery control panels, the A22NL switch is designed for OFF-ON and ON-OFF functions, offering flexibility in operation.Upgrade your control systems with this high-quality, illuminated push button switch.