A22NL-MPA-TRA-G102-RE

Heilind Number:OMIA22NL-MPA-TRA-G102-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-G102-RE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-G102-RE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TRA-G102-RE

Detailed Description

Introducing the A22NL-MPA-TRA-G102-RE, a high-performance push button switch designed for industrial applications. With a durable metal construction and IP66 rating, this panel-mounted switch is built to withstand tough environments. Featuring a vibrant red illumination and clear ON-OFF markings, it offers easy visibility and operation. The SPST-NC and SPST-NO contact configurations provide versatile functionality, while the screw termination method ensures secure installation. Rated for 10A at 24VDC, it reliably controls power circuits. The round push button actuator and bright LED illumination make it ideal for signaling and control purposes. Whether in machinery or control panels, this switch is a reliable choice for demanding settings. Upgrade your equipment with the A22NL series push button switch for enhanced performance and durability.