A22NL-MPA-TRA-G202-RE

Heilind Number:OMIA22NL-MPA-TRA-G202-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-G202-RE
ECAD Model:
3D Model

Description:

ASSM PRJ BM BZL RED 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-G202-RE
Series:A22NL
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-OFF
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Illumination Type:LED
SKU:OMIA22NL-MPA-TRA-G202-RE

Detailed Description

Upgrade your control panel with our A22NL series Push Button Switch, designed for durability and easy activation. With a sleek Panel Mount design and Screw termination method, installation is a breeze. The vibrant Red cap color not only adds a pop of color but also ensures visibility in any setting. Operating temperature ranging from -25°C to 55°C and IP66 rated for protection against dust and water ingress, this switch is suitable for a variety of environments. Featuring a DPST-NC contact configuration and 10A current rating, it guarantees reliable performance. The round Push Button actuator with ON-OFF switch function, paired with LED illumination in striking Red, offers both tactile feedback and visual indication. Rest assured of its quality, as it's part of our wide range of Push Button Switches, meeting industry standards. Elevate your control system with the A22NLMPATRAG202RE.