A22NL-MPA-TRA-P002-RE

Heilind Number:OMIA22NL-MPA-TRA-P002-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-MPA-TRA-P002-RE
ECAD Model:
3D Model

Description:

PSHIN PRJ, BM BZL, RED, 1 NC A22NLMPATRAP002RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-MPA-TRA-P002-RE
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:SPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-MPA-TRA-P002-RE

Detailed Description

The A22NLMPATRAP002RE is a high-performance push button switch designed for industrial applications. Featuring a durable panel mount construction, this switch ensures reliable operation in demanding environments. Its push-in termination method simplifies installation, while the bright red LED illumination provides visual feedback. The SPST-NC contact configuration offers precise control, with a 10A current rating and 24VDC voltage rating. With an IP66 rating for dust and water resistance, and a wide operating temperature range from -25°C to 55°C, this switch is suitable for use in a variety of settings. The sleek round actuator and bold red cap color make it easy to locate and operate. Ideal for machinery, control panels, and other equipment, the A22NLMPATRAP002RE is a versatile and reliable choice for your switching needs.